STMicroelectronics LD56020M110R, Voltage Regulator 5.5V 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 5%

View bulk pricing options

Subtotal (1 tape of 20 units)*

MYR48.76

Add to Basket
Select or type quantity
In Stock
  • 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180MYR2.438MYR48.76-
200 - 480MYR2.315MYR46.305%
500 - 980MYR2.146MYR42.9211%
1000 - 1980MYR1.975MYR39.5018%
2000 +MYR1.901MYR38.0222%

*price indicative

Packaging Options:
RS Stock No.:
151-699
Mfr. Part No.:
LD56020M110R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Mount Type

Surface

Quiescent Current

200mA

Pin Count

5

Length

2.9mm

Series

LD56

Height

1.12mm

Width

1.6mm

Standards/Approvals

RoHS

Maximum Input Voltage

5.5V

Maximum Operating Temperature

85°C

Minimum Input Voltage

1.1V

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP 0.65 x 0.65 mm² package, SOT23-5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultralow drop, low quiescent current and short-circuit current fold back make the LD56020 suitable for low power battery-operated applications.

Logic-controlled electronic shutdown

Thermal shutdown

Output Active discharge function

200 mA guaranteed output current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy