Texas Instruments TPS7A8801RTJR, LOD Voltage Regulator 6.5V QFN 20-Pin
- RS Stock No.:
- 265-3565
- Mfr. Part No.:
- TPS7A8801RTJR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3565
- Mfr. Part No.:
- TPS7A8801RTJR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LOD Voltage Regulator | |
| Package Type | QFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Standards/Approvals | RoHS | |
| Series | TPS7A8 | |
| Width | 2.2mm | |
| Length | 2.5mm | |
| Maximum Input Voltage | 6.5V | |
| Minimum Input Voltage | 1.4V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LOD Voltage Regulator | ||
Package Type QFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Pin Count 20 | ||
Standards/Approvals RoHS | ||
Series TPS7A8 | ||
Width 2.2mm | ||
Length 2.5mm | ||
Maximum Input Voltage 6.5V | ||
Minimum Input Voltage 1.4V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments, LOD Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments TPS7A8801RTJT, Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A8300ARGWT, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN-HR 12-Pin
- Texas Instruments TPS7A5401RPST, LOD Voltage Regulator 6.5V VQFN-HR 12-Pin
- Texas Instruments TPS73433DDCT, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
