Texas Instruments TPS73433DDCT, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- RS Stock No.:
- 265-3551
- Mfr. Part No.:
- TPS73433DDCT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR29.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 215 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | MYR5.87 | MYR29.35 | - |
| 10 - 20 | MYR5.26 | MYR26.30 | 10% |
| 25 - 45 | MYR4.94 | MYR24.70 | 15% |
| 50 - 95 | MYR4.846 | MYR24.23 | 17% |
| 100 + | MYR4.086 | MYR20.43 | 30% |
*price indicative
- RS Stock No.:
- 265-3551
- Mfr. Part No.:
- TPS73433DDCT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LOD Voltage Regulator | |
| Package Type | SOT-23-THIN | |
| Mount Type | PCB | |
| Quiescent Current | 44μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | TPS734 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LOD Voltage Regulator | ||
Package Type SOT-23-THIN | ||
Mount Type PCB | ||
Quiescent Current 44μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series TPS734 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23-THIN 5-Pin
- Texas Instruments TPS78218DDCT, LOD Voltage Regulator 5.5V SOT-23-THIN 5-Pin
- Texas Instruments, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS79933DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS79901DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
- Texas Instruments TPS79918DDCT, Voltage Regulator 6.5V SOT-23 5-Pin
