Texas Instruments, LOD Voltage Regulator 5.5V SOT-23-THIN 5-Pin
- RS Stock No.:
- 265-3554
- Mfr. Part No.:
- TPS78218DDCT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-3554
- Mfr. Part No.:
- TPS78218DDCT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LOD Voltage Regulator | |
| Package Type | SOT-23-THIN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 500nA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Series | TPS782 | |
| Width | 1.96mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LOD Voltage Regulator | ||
Package Type SOT-23-THIN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 500nA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Series TPS782 | ||
Width 1.96mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS78218DDCT, LOD Voltage Regulator 5.5V SOT-23-THIN 5-Pin
- Texas Instruments, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments TPS79225DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73125DBVT, LOD Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TPS73433DDCT, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-23 5-Pin
- Texas Instruments TLV70233DBVT, Voltage Regulator 5.5V SOT-23 5-Pin
