Texas Instruments TPS7A5401RPST, LOD Voltage Regulator 6.5V VQFN-HR 12-Pin
- RS Stock No.:
- 265-3560
- Mfr. Part No.:
- TPS7A5401RPST
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR6.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR41.96
FREE delivery for orders over RM 150.00
Last RS stock
- Final 156 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | MYR20.98 | MYR41.96 | - |
| 10 - 18 | MYR20.355 | MYR40.71 | MYR6.25 |
| 20 - 98 | MYR19.54 | MYR39.08 | MYR28.80 |
| 100 - 198 | MYR18.565 | MYR37.13 | MYR241.50 |
| 200 + | MYR17.45 | MYR34.90 | MYR706.00 |
*price indicative
- RS Stock No.:
- 265-3560
- Mfr. Part No.:
- TPS7A5401RPST
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LOD Voltage Regulator | |
| Package Type | VQFN-HR | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 250μA | |
| Pin Count | 12 | |
| Series | TPS7A5 | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS | |
| Width | 2.2mm | |
| Maximum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LOD Voltage Regulator | ||
Package Type VQFN-HR | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 250μA | ||
Pin Count 12 | ||
Series TPS7A5 | ||
Length 2.5mm | ||
Standards/Approvals RoHS | ||
Width 2.2mm | ||
Maximum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.4V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN-HR 12-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A8300ARGWT, LOD Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments TPS7A7300RGWT, Voltage Regulator 6.5V VQFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V QFN 20-Pin
- Texas Instruments, LOD Voltage Regulator 6.5V SOT-23-THIN 5-Pin
- Texas Instruments TPS7A8801RTJR, LOD Voltage Regulator 6.5V QFN 20-Pin
