DiodesZetex AP7387-50FDC-7, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 5V, UDFN-2020-6
- RS Stock No.:
- 254-8522
- Mfr. Part No.:
- AP7387-50FDC-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR2.05
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR33.65
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | MYR1.346 | MYR33.65 | - |
| 50 - 75 | MYR1.305 | MYR32.63 | MYR2.05 |
| 100 - 225 | MYR1.266 | MYR31.65 | MYR8.00 |
| 250 - 975 | MYR1.228 | MYR30.70 | MYR29.50 |
| 1000 + | MYR1.191 | MYR29.78 | MYR155.00 |
*price indicative
- RS Stock No.:
- 254-8522
- Mfr. Part No.:
- AP7387-50FDC-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.02 %/V | |
| Polarity | Positive | |
| Package Type | UDFN-2020-6 | |
| Quiescent Current | 4μA | |
| Output Current | 150mA | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 45V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q104, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.02 %/V | ||
Polarity Positive | ||
Package Type UDFN-2020-6 | ||
Quiescent Current 4μA | ||
Output Current 150mA | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 45V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q104, AEC-Q100 | ||
The DiodeZetex ULDO regulator of AP7387 series is a wide input voltage range (60V), low quiescent current, high PSRR linear regulator able to drive 150mA output current. The AP7387 features a very fast line/load transient response against rapid input volt
Thermal shutdown function
Wide input voltage range 5V to 60V
Short current protection function
Output current limit
Related links
- DiodesZetex AP7387-50FDC-7 Voltage Regulator 5V, UDFN-2020-6
- DiodesZetex AP7383-50FDC-7 Voltage Regulator 5V, UDFN-2020-6 6-Pin
- DiodesZetex AP7387-30FDC-7 Voltage Regulator 3V, UDFN-2020-6
- DiodesZetex AP7387-36FDC-7 Voltage Regulator 3.6V, UDFN-2020-6
- DiodesZetex AP7387-33FDC-7 Voltage Regulator 3.3V, UDFN-2020-6
- DiodesZetex Voltage Regulator 3V, UDFN-2020-6
- DiodesZetex Voltage Regulator 3.6V, UDFN-2020-6
- DiodesZetex AP7383-30FDC-7 Low Dropout Voltage Regulator 3V, UDFN-2020-6 6-Pin
