Infineon TDM3885XUMA1, 3-Channel DC-DC, Voltage Regulator, 4 A, 0.5V, 5 V 600 kHz, PG-LGA-15-2 15-Pin
- RS Stock No.:
- 252-2787
- Mfr. Part No.:
- TDM3885XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-2787
- Mfr. Part No.:
- TDM3885XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | DC-DC | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 3 | |
| Output Voltage | 0.5, 5V | |
| Switching Frequency | 600kHz | |
| Package Type | PG-LGA-15-2 | |
| Quiescent Current | 10μA | |
| Pin Count | 15 | |
| Output Current | 4A | |
| Output Type | DC | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS6 | |
| Series | TDM3885 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type DC-DC | ||
Product Type Voltage Regulator | ||
Number of Outputs 3 | ||
Output Voltage 0.5, 5V | ||
Switching Frequency 600kHz | ||
Package Type PG-LGA-15-2 | ||
Quiescent Current 10μA | ||
Pin Count 15 | ||
Output Current 4A | ||
Output Type DC | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS6 | ||
Series TDM3885 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.7V | ||
Automotive Standard No | ||
The Infineon TDM3885 4A Point of Load Module is an easy-to-use, fully integrated and highly efficient DC/DC module. The modules PWM controller, MOSFETs and inductor make TDM3885 a space-efficient solution, providing accurate power delivery. The TDM3885 employs an enhanced stability engine that makes it stable with ceramic capacitors without compensation. It also features important protection functions, such as Pre-Bias startup, internal Soft-start, hiccup over-current protection and thermal shutdown to give required system level security in the event of fault conditions.
Micro sized 3.1mm x 3.8mm x 2.3mm
Single input voltage range (4.7V to 14V)
600 kHz Switching frequency
10uA Supply current at shutdown
Forced continuous conduction mode option
Thermally compensated internal over-current protection
Precision reference voltage (0.5V+/-1.0%)
Lead-free, halogen-free and RoHS6 compliant
Related links
- Infineon Voltage Regulator 0.5V PG-LGA-15-2 15-Pin
- MPS Converter 5.5 V/ 6.5 A 14-Pin QFN-14
- Microchip MIC27600YJL-TR DC-DC 5.5V 300 kHz, VQFN 28-Pin
- Microchip MIC28510YJL-TR Voltage Regulator MLF 28-Pin
- Infineon Voltage Regulator 6V 800 kHz, QFN (5 x 5 mm)
- Microchip MIC28516T-E/PHA Voltage Regulator 32V 800 kHz, VQFN 32-Pin
- Infineon IR3888AMTRPBFAUMA1 Voltage Regulator 6V 800 kHz, QFN (5 x 5 mm)
- STMicroelectronics L6982NDR Voltage Regulator 0.85V 440 kHz, SO-8 8-Pin
