Infineon IR3888AMTRPBFAUMA1, 5-Channel DC-DC, Voltage Regulator, 20 A, 6V 800 kHz, QFN (5 x 5 mm)
- RS Stock No.:
- 249-8634
- Mfr. Part No.:
- IR3888AMTRPBFAUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR75,620.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | MYR15.124 | MYR75,620.00 | - |
| 10000 - 10000 | MYR14.821 | MYR74,105.00 | 2% |
| 15000 + | MYR14.525 | MYR72,625.00 | 3% |
*price indicative
- RS Stock No.:
- 249-8634
- Mfr. Part No.:
- IR3888AMTRPBFAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | DC-DC | |
| Output Voltage | 6V | |
| Number of Outputs | 5 | |
| Switching Frequency | 800kHz | |
| Package Type | QFN (5 x 5 mm) | |
| Quiescent Current | 4mA | |
| Output Current | 20A | |
| Output Type | DC | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS2 | |
| Series | IR3888A/B | |
| Minimum Input Voltage | 2V | |
| Maximum Input Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type DC-DC | ||
Output Voltage 6V | ||
Number of Outputs 5 | ||
Switching Frequency 800kHz | ||
Package Type QFN (5 x 5 mm) | ||
Quiescent Current 4mA | ||
Output Current 20A | ||
Output Type DC | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS2 | ||
Series IR3888A/B | ||
Minimum Input Voltage 2V | ||
Maximum Input Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Infineon OptiMOS IPOL 20 A is an easy to use, fully integrated DC-DC buck regulator with patented fast Constant-On-Time (COT) control scheme, it simplifies the design effort, while enable an enhanced transient response and improved Vout regulation also the on-board PWM controller and OptiMOS 5 MOSFETs with integrated bootstrap diode make the IR3888A a small footprint, high efficiency solution for various point of load applications requiring.
Single 4.3 V to 17 V application or wide input voltage range from 2 V to 17 V with an external VCC
Precision reference voltage 0.6 V, +/- 0.5 percent
Enhanced fast COT engine stable with ceramic output capacitors and no external compensation
Forced continuous conduction mode
The switching frequency is set at 800 kHz internally
Monotonic start-up with an internal soft-start time and enhanced pre-bias start-up
Thermally compensated internal over current protection
Enable input with voltage monitoring capability and power good output
Thermal shut down
Small size 6 mm x 5 mm PQFN
Halogen-free and RoHS2 compliant with exemption 7a
Related links
- Infineon IR3888AMTRPBFAUMA1 Voltage Regulator 6V 800 kHz, QFN (5 x 5 mm)
- Infineon IR3888BMTRPBFAUMA1 Regulator 6V 800 kHz, PQFN
- Infineon TDA38820AUMA1 Voltage Regulator 6V 2 MHz, QFN
- Microchip MIC28516T-E/PHA Voltage Regulator 32V 800 kHz, VQFN 32-Pin
- Wurth Elektronik 171050601 Adjustable 800 mV 7-Pin, PFM
- Wurth Elektronik 171020601 Adjustable 800 mV 7-Pin, PFM
- STMicroelectronics 3.6V QFN
- STMicroelectronics VIPERGAN50TR 3.6V QFN
