Infineon, 3-Channel DC-DC, Voltage Regulator, 4 A, 0.5V, 5 V 600 kHz, PG-LGA-15-2 15-Pin
- RS Stock No.:
- 252-2786
- Mfr. Part No.:
- TDM3885XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-2786
- Mfr. Part No.:
- TDM3885XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | DC-DC | |
| Output Voltage | 0.5, 5V | |
| Number of Outputs | 3 | |
| Switching Frequency | 600kHz | |
| Package Type | PG-LGA-15-2 | |
| Quiescent Current | 10μA | |
| Output Current | 4A | |
| Pin Count | 15 | |
| Output Type | DC | |
| Switching Regulator | Yes | |
| Series | TDM3885 | |
| Standards/Approvals | RoHS6 | |
| Minimum Input Voltage | 4.7V | |
| Maximum Input Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type DC-DC | ||
Output Voltage 0.5, 5V | ||
Number of Outputs 3 | ||
Switching Frequency 600kHz | ||
Package Type PG-LGA-15-2 | ||
Quiescent Current 10μA | ||
Output Current 4A | ||
Pin Count 15 | ||
Output Type DC | ||
Switching Regulator Yes | ||
Series TDM3885 | ||
Standards/Approvals RoHS6 | ||
Minimum Input Voltage 4.7V | ||
Maximum Input Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Infineon TDM3885 4A Point of Load Module is an easy-to-use, fully integrated and highly efficient DC/DC module. The modules PWM controller, MOSFETs and inductor make TDM3885 a space-efficient solution, providing accurate power delivery. The TDM3885 employs an enhanced stability engine that makes it stable with ceramic capacitors without compensation. It also features important protection functions, such as Pre-Bias startup, internal Soft-start, hiccup over-current protection and thermal shutdown to give required system level security in the event of fault conditions.
Micro sized 3.1mm x 3.8mm x 2.3mm
Single input voltage range (4.7V to 14V)
600 kHz Switching frequency
10uA Supply current at shutdown
Forced continuous conduction mode option
Thermally compensated internal over-current protection
Precision reference voltage (0.5V+/-1.0%)
Lead-free, halogen-free and RoHS6 compliant
Related links
- Infineon TDM3885XUMA1 Voltage Regulator 0.5V PG-LGA-15-2 15-Pin
- Infineon Voltage Regulator 5V 2.2 MHz, PG-VQFN-48 48-Pin
- Infineon 3-Channel PWM Controller 14-Pin, PG-DSO-14
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V, 15-Pin XHP-2 FF1400R23T2E7B5BPSA1
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V, 15-Pin XHP-2 FF1400R23T2E7PB5BPSA1
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V Enhancement, 15-Pin XHP-2
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V Enhancement, 15-Pin XHP-2
- Infineon Half Bridge XHP 2 N channel-Channel MOSFET Modules 2300 V Enhancement, 15-Pin XHP-2
