Microchip MCP1702T-2202E/CB, Voltage Regulator 16V
- RS Stock No.:
- 251-6970
- Mfr. Part No.:
- MCP1702T-2202E/CB
- Manufacturer:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-6970
- Mfr. Part No.:
- MCP1702T-2202E/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 2mA | |
| Width | 1.8mm | |
| Series | MCP1702 | |
| Length | 3.1mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 16V | |
| Minimum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 2mA | ||
Width 1.8mm | ||
Series MCP1702 | ||
Length 3.1mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 16V | ||
Minimum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip MCP1702 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 250 mA of current while consuming only 2.0 μA of quiescent current (typical) and with Short-Circuit Protection and Overtemperature Protection.
2.0 μA Quiescent current
Battery-powered devices
Battery-powered alarm circuits
Smoke detectors
CO2 Detectors
Related links
- Microchip, Voltage Regulator 16V
- Microchip MCP1792T-3302H/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1702T-1202E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-3002E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-3302E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-5002E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1702T-2802E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
