Microchip, Voltage Regulator 16V
- RS Stock No.:
- 251-6969
- Mfr. Part No.:
- MCP1702T-2202E/CB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-6969
- Mfr. Part No.:
- MCP1702T-2202E/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 2mA | |
| Width | 1.8mm | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Series | MCP1702 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 2mA | ||
Width 1.8mm | ||
Height 1.45mm | ||
Length 3.1mm | ||
Series MCP1702 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
The Microchip MCP1702 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 250 mA of current while consuming only 2.0 μA of quiescent current (typical) and with Short-Circuit Protection and Overtemperature Protection.
2.0 μA Quiescent current
Battery-powered devices
Battery-powered alarm circuits
Smoke detectors
CO2 Detectors
