Microchip MCP1792T-3302H/CB, Voltage Regulator 16V SOT-23A 3-Pin
- RS Stock No.:
- 239-5588
- Mfr. Part No.:
- MCP1792T-3302H/CB
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
MYR77.20
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | MYR3.088 | MYR77.20 |
| 50 - 75 | MYR3.026 | MYR75.65 |
| 100 - 225 | MYR2.966 | MYR74.15 |
| 250 - 975 | MYR2.906 | MYR72.65 |
| 1000 + | MYR2.848 | MYR71.20 |
*price indicative
- RS Stock No.:
- 239-5588
- Mfr. Part No.:
- MCP1792T-3302H/CB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23A | |
| Mount Type | Surface | |
| Quiescent Current | 25mA | |
| Pin Count | 3 | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | MCP1792 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23A | ||
Mount Type Surface | ||
Quiescent Current 25mA | ||
Pin Count 3 | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series MCP1792 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard AEC-Q100 | ||
The Microchip MCP1792 series of high-voltage, low dropout (LDO) regulators are capable of generating 100 mA output current. The input voltage range of 4.5V to 55V makes it suitable in 12V to 48V power rails and in high-voltage battery packs. A low UVLO at shutdown of 2.4V makes it adequate for cold cranking conditions in automotive applications. The device is protected from short-circuit events by the current fold back function and from overheating by means of thermal shutdown protection.
Wide input voltage range from 4.5 V to 55 V
Extended operating temperature range from -40°C to +150°C
Standard output regulated voltages from 3.3V and 5.0V
Typical output current capability of 100 mA
Thermal shutdown protection at 175°C
Related links
- Microchip MCP1792T-3302H/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703AT-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-1802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-5002E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703AT-2502E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1703T-2802E/CB, Voltage Regulator 16V SOT-23A 3-Pin
- Microchip MCP1754ST-3302E/CB, Voltage Regulator 16V SOT-23A 3-Pin
