Nisshinbo Micro Devices NJM2877F3-25-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 2.5V 5-Pin
- RS Stock No.:
- 248-4268
- Mfr. Part No.:
- NJM2877F3-25-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR4,230.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR1.41 | MYR4,230.00 | - |
| 6000 - 6000 | MYR1.368 | MYR4,104.00 | 2% |
| 9000 + | MYR1.313 | MYR3,939.00 | 6% |
*price indicative
- RS Stock No.:
- 248-4268
- Mfr. Part No.:
- NJM2877F3-25-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 2.5V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.03 %/mA | |
| Output Current | 150mA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Series | NJM2877 | |
| Minimum Input Voltage | 10V | |
| Maximum Input Voltage | 10V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 2.5V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.03 %/mA | ||
Output Current 150mA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Series NJM2877 | ||
Minimum Input Voltage 10V | ||
Maximum Input Voltage 10V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio 150mA output low dropout voltage regulator is a voltage regulator with ON/OFF control. It has Advanced bipolar technology that achieves low noise, high ripple rejection, high accuracy and low quiescent current.
High Ripple Rejection
High Precision Output
Low Dropout Voltage
Related links
- Nisshinbo Micro Devices NJM2877F3-25-TE1 Voltage Regulator 2.5V 5-Pin
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2870F33-TE1 Low Dropout Voltage Regulator 3.3V,
- Nisshinbo Micro Devices NJM2872BF18-TE1 Voltage Regulator 1.8V
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 1.8V
