Nisshinbo Micro Devices NJM2863F03-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 3V, SOT-23-5
- RS Stock No.:
- 248-4264
- Mfr. Part No.:
- NJM2863F03-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save MYR288.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR4,791.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR1.597 | MYR4,791.00 | - |
| 6000 - 6000 | MYR1.549 | MYR4,647.00 | MYR288.00 |
| 9000 + | MYR1.503 | MYR4,509.00 | MYR846.00 |
*price indicative
- RS Stock No.:
- 248-4264
- Mfr. Part No.:
- NJM2863F03-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.03 %/mA | |
| Package Type | SOT-23-5 | |
| Quiescent Current | 180μA | |
| Output Current | 100mA | |
| Standards/Approvals | No | |
| Series | NJM2863/64 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 14V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.03 %/mA | ||
Package Type SOT-23-5 | ||
Quiescent Current 180μA | ||
Output Current 100mA | ||
Standards/Approvals No | ||
Series NJM2863/64 | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 14V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio is a low dropout voltage regulator designed for VCO Applications. It has advanced bipolar technology that achieves ultra low noise, high ripple
rejection and low quiescent current.
High Ripple Rejection
High Precision Output
Low Dropout Voltage
Related links
- Nisshinbo Micro Devices NJM2863F03-TE1 Voltage Regulator 3V, SOT-23-5
- Nisshinbo Micro Devices NJU7222U50-TE1 Voltage Regulator 3V, SOT-89
- Nisshinbo Micro Devices NJU7200U10-TE1 Voltage Regulator 1V, SOT-89
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2865F3-33-TE1 Low Dropout Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2888F33-TE1 Voltage Regulator 3.3V, SOT-23-5
