Nisshinbo Micro Devices NJU7200U10-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 1V, SOT-89
- RS Stock No.:
- 244-9812
- Mfr. Part No.:
- NJU7200U10-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR25.62
FREE delivery for orders over RM 150.00
In Stock
- 895 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR5.124 | MYR25.62 |
| 10 - 95 | MYR4.86 | MYR24.30 |
| 100 - 245 | MYR4.616 | MYR23.08 |
| 250 - 495 | MYR4.392 | MYR21.96 |
| 500 + | MYR4.168 | MYR20.84 |
*price indicative
- RS Stock No.:
- 244-9812
- Mfr. Part No.:
- NJU7200U10-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 1V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 10 %, 120 % mV | |
| Polarity | Positive | |
| Package Type | SOT-89 | |
| Output Current | 100mA | |
| Power Rating | 300mW | |
| Output Type | Voltage | |
| Standards/Approvals | No | |
| Series | NJU7200 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 14V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 1V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 10 %, 120 % mV | ||
Polarity Positive | ||
Package Type SOT-89 | ||
Output Current 100mA | ||
Power Rating 300mW | ||
Output Type Voltage | ||
Standards/Approvals No | ||
Series NJU7200 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 14V | ||
Automotive Standard No | ||
The New Japan Radio NJU7200 series is a super low operating current CMOS and 3 terminal positive voltage regulator which contains internal accurate voltage reference, error amplifier, control transistor and output voltage setting resistor.
Super Low Operating Current
Wide Range of Output Voltage Setting
Low Dropout Voltage
Small Temperature Coefficient of Output Voltage
C MOS Technology
Related links
- Nisshinbo Micro Devices NJU7200U10-TE1 Voltage Regulator 1V, SOT-89
- Nisshinbo Micro Devices NJU7222U50-TE1 Voltage Regulator 3V, SOT-89
- Nisshinbo Micro Devices NJU7211U50-TE1 Voltage Regulator -5V, SOT-89 3-Pin
- Nisshinbo Micro Devices NJM2863F03-TE1 Voltage Regulator 3V, SOT-23-5
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-05-TE1 LOD Voltage Regulator 5V, SOT-89-5
