Nisshinbo Micro Devices NJM2370U33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 180 mA, 3.3V
- RS Stock No.:
- 244-9769
- Mfr. Part No.:
- NJM2370U33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR25.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 5 | MYR5.016 | MYR25.08 |
| 10 - 95 | MYR4.766 | MYR23.83 |
| 100 - 245 | MYR4.518 | MYR22.59 |
| 250 - 495 | MYR4.298 | MYR21.49 |
| 500 + | MYR4.074 | MYR20.37 |
*price indicative
- RS Stock No.:
- 244-9769
- Mfr. Part No.:
- NJM2370U33-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.12 %/V | |
| Load Regulation | 30 %/A | |
| Polarity | Positive | |
| Quiescent Current | 180μA | |
| Output Current | 180mA | |
| Standards/Approvals | No | |
| Series | NJM2370 | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.12 %/V | ||
Load Regulation 30 %/A | ||
Polarity Positive | ||
Quiescent Current 180μA | ||
Output Current 180mA | ||
Standards/Approvals No | ||
Series NJM2370 | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The New Japan Radio NJM2370 series is of low dropout positive voltage regulator with on or off control. It has a low quiescent current with output current of 150mA and low dropout voltage of 0.1V. It can be improve the characteristics of output noise and ripple rejection by changing the capacitance value.
Low Dropout Voltage
External Capacitor for Noise Bypass
ON or OFF Control Function
Over Current Limit
Thermal Shutdown
Bipolar Technology
Related links
- Nisshinbo Micro Devices NJM2370U33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2370U1-33 Voltage Regulator 3.3V, SOT-89 6-Pin
- Nisshinbo Micro Devices NJM2877F3-33-TE1 Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2888F33-TE1 Voltage Regulator 3.3V, SOT-23-5
- Nisshinbo Micro Devices NJM2872BF33-TE1 Voltage Regulator 3.3V, SOT-23-5 (MTP5)
- Nisshinbo Micro Devices NJM2885DL1-33-TE1 Voltage Regulator 3.3V, TO-252-3
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2881F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
