Nisshinbo Micro Devices NJM78M05SDL1-TE1, 1-Channel Linear Voltage, Voltage Regulator, 500 mA, 5V, TO-252-3 3-Pin
- RS Stock No.:
- 244-4543
- Mfr. Part No.:
- NJM78M05SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save MYR378.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR6,330.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR2.11 | MYR6,330.00 | - |
| 6000 - 6000 | MYR2.047 | MYR6,141.00 | MYR378.00 |
| 9000 + | MYR1.985 | MYR5,955.00 | MYR1,125.00 |
*price indicative
- RS Stock No.:
- 244-4543
- Mfr. Part No.:
- NJM78M05SDL1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 50 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | TO-252-3 | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Series | NJM78M00S | |
| Minimum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 50 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type TO-252-3 | ||
Output Current 500mA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Series NJM78M00S | ||
Minimum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
The New Japan Radio NJM78M00S series is a 0.5 A output 3 terminal positive voltage regulator. It also gives high ripple rejection.
Correspond to Low ESR Capacitor
Over Current Protection Circuit
Thermal Shutdown Circuit
Output Voltage Lineup 5V, 9V, 12V, 15V
Package is TO-252-3
Related links
- Nisshinbo Micro Devices NJM78M05SDL1-TE1 Voltage Regulator 5V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M12SDL1-TE1 Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M15SDL1-TE1 Voltage Regulator 15V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78M12DL1A-TE1 LOD Voltage Regulator 12V, TO-252-3-L1
- Nisshinbo Micro Devices NJM78M09DL1A-TE1 LOD Voltage Regulator 9V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM78M08DL1A-TE1 LOD Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM7806DL1A-TE1 Voltage Regulator TO-252 3-Pin
