Nisshinbo Micro Devices NJM78L05SU3-TE1, 1-Channel Linear Voltage, Voltage Regulator, 5V
- RS Stock No.:
- 241-2949
- Mfr. Part No.:
- NJM78L05SU3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR1,577.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | MYR1.577 | MYR1,577.00 |
| 2000 - 2000 | MYR1.536 | MYR1,536.00 |
| 3000 + | MYR1.494 | MYR1,494.00 |
*price indicative
- RS Stock No.:
- 241-2949
- Mfr. Part No.:
- NJM78L05SU3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5 V | |
| Line Regulation | 125 mV | |
| Load Regulation | 50 mV | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5 V | ||
Line Regulation 125 mV | ||
Load Regulation 50 mV | ||
The New Japan Radio 3 Terminal positive voltage regulator has an output voltage accuracy, an operating temperature range and MLCC correspondence. It has thermal shutdown circuit and over current protection circuit.
Bipolar technology
Operating temperature range - 40 to + 125 ˚C
Related links
- Nisshinbo Micro Devices NJM78L05SU3-TE1 Voltage Regulator, 5V
- Nisshinbo Micro Devices NJM78M05SDL1-TE1 Voltage Regulator 5V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM7805DL1A-TE1 Voltage Regulator 5V
- Nisshinbo Micro Devices NJM78M12SDL1-TE1 Voltage Regulator 12V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78L15UA-TE1 Voltage Regulator 15V 3-Pin
- Nisshinbo Micro Devices NJM78L08UA-TE1 Voltage Regulator 8V 3-Pin
- Nisshinbo Micro Devices NJM78L03UA-TE1 Voltage Regulator 3V 3-Pin
- Nisshinbo Micro Devices NJM78M15SDL1-TE1 Voltage Regulator 15V, TO-252-3 3-Pin
