Nisshinbo Micro Devices NJM7805DL1A-TE1, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, 5V
- RS Stock No.:
- 241-2910
- Mfr. Part No.:
- NJM7805DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save MYR3.36
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR50.39
FREE delivery for orders over RM 150.00
In Stock
- 4,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR5.039 | MYR50.39 | - |
| 20 - 90 | MYR4.871 | MYR48.71 | MYR3.36 |
| 100 - 240 | MYR4.71 | MYR47.10 | MYR32.90 |
| 250 - 490 | MYR4.555 | MYR45.55 | MYR121.00 |
| 500 + | MYR4.406 | MYR44.06 | MYR316.50 |
*price indicative
- RS Stock No.:
- 241-2910
- Mfr. Part No.:
- NJM7805DL1A-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Output Current | 1.5A | |
| Series | NJM7800 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Output Current 1.5A | ||
Series NJM7800 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
The New Japan Radio 3 Terminal positive voltage regulator is constructed using the new JRC Planar epitaxial process and they employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible.
Internal thermal overload protection
Excellent ripple rejection
Bipolar technology
Related links
- Nisshinbo Micro Devices NJM7805DL1A-TE1 Voltage Regulator 5V
- Nisshinbo Micro Devices NJM7812DL1A-TE1 Voltage Regulator 12V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM7808DL1A-TE1 Voltage Regulator 8V, TO-252-3-L1 3-Pin
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM7805SDL1-TE1 Voltage Regulator 5V, TO-252-3
- Nisshinbo Micro Devices NJM78L05SU3-TE1 Voltage Regulator, 5V
- Nisshinbo Micro Devices NJM78M05SDL1-TE1 Voltage Regulator 5V, TO-252-3 3-Pin
- Nisshinbo Micro Devices NJM78L15UA-TE1 Voltage Regulator 15V 3-Pin
