Nisshinbo Micro Devices, 1-Channel, Voltage Regulator, 100 mA, 2.495V 5-Pin
- RS Stock No.:
- 241-2947
- Mfr. Part No.:
- NJM431SU-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR1,609.00
FREE delivery for orders over RM 150.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | MYR1.609 | MYR1,609.00 |
| 2000 - 2000 | MYR1.601 | MYR1,601.00 |
| 3000 + | MYR1.594 | MYR1,594.00 |
*price indicative
- RS Stock No.:
- 241-2947
- Mfr. Part No.:
- NJM431SU-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Output Voltage | 2.495V | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Output Current | 100mA | |
| Pin Count | 5 | |
| Series | NJM431S | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 8V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Output Voltage 2.495V | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Output Current 100mA | ||
Pin Count 5 | ||
Series NJM431S | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 8V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The New Japan Radio adjustable precision shunt regulators has cathode voltage 36 V and smaller package option to support a wide range of applications.
Bipolar technology
Operating temperature range - 40 to + 125 ˚C
Related links
- Nisshinbo Micro Devices NJM431SU-TE1 Voltage Regulator 2.495V 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 37V 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 5V 5-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 20V 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 6V 3-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3V 5-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 12V 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 9V 3-Pin
