onsemi NCV8508CPD501R2G, Voltage Regulator 40V 8-Pin
- RS Stock No.:
- 233-6844
- Mfr. Part No.:
- NCV8508CPD501R2G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 233-6844
- Mfr. Part No.:
- NCV8508CPD501R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 76μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | NCV8508C | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 76μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series NCV8508C | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV8508CPD501R2G is a precision micropower Low Dropout (LDO) voltage regulator. The part contains many of the required features for powering microprocessors. Its robustness makes it suitable for severe automotive environments. In addition, the NCV8508C is ideal for use in battery operated, microprocessor controlled equipment because of its low quiescent current.
The Output voltage is 5.0 V with an accuracy of ±2%
It offers an output current up to 250 mA
It provides a Low dropout voltage
It has a low quiescent current of 76 A
Related links
- onsemi NCV8508CPD501R2G, Voltage Regulator 40V 8-Pin
- Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin
- Infineon TLF80511EJV50XUMA1, Linear Voltage Regulator 40V 8-Pin
- MPS MP2019GN-5-P, Regulator 40V 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931ACDR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931D-5.0R2G, Voltage Regulator 40V SOIC 8-Pin
