Infineon IR3888MTRPBFAUMA1, 1-Channel DC-DC, Voltage Regulator, 25 A, 600mV 2 MHz, QFN 22-Pin
- RS Stock No.:
- 232-0425
- Mfr. Part No.:
- IR3888MTRPBFAUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-0425
- Mfr. Part No.:
- IR3888MTRPBFAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | DC-DC | |
| Product Type | Voltage Regulator | |
| Output Voltage | 600mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 22 | |
| Output Current | 25A | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | IR3888 | |
| Maximum Input Voltage | 17V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type DC-DC | ||
Product Type Voltage Regulator | ||
Output Voltage 600mV | ||
Number of Outputs 1 | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 22 | ||
Output Current 25A | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series IR3888 | ||
Maximum Input Voltage 17V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Infineon IR3888 OptiMOSTM IPOL is an easy-to-use, fully integrated DC-DC buck regulator. The on-board PWM controller and OptiMOS MOSFETs with integrated bootstrap diode make the IR3888 a small footprint solution, providing high-efficient power delivery. he IR3888 has an internal low dropout voltage regulator, allowing operations with a single supply. It can also operate with an external bias supply, extending the operating input voltage (PVin) range.
Programmable switching frequency from 600 kHz to 2 MHz
Monotonic start-up with four selectable soft-start time and enhanced pre-bias start-up
Thermally compensated internal over current protection with four selectable settings
Enable input with voltage monitoring capability and power good output
Related links
- Infineon Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon TDA38827AUMA1 Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon IR3887MTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, QFN 29-Pin
- Infineon Voltage Regulator 600mV 2 MHz, PQFN 24-Pin
- Infineon IR3823AMTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, PQFN 19-Pin
- Infineon IR3899AMTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, PQFN 24-Pin
- Infineon TDA38820AUMA1 Voltage Regulator 6V 2 MHz, QFN
- Infineon TDA387250000AUMA1 Regulator 250 mV QFN (5 x 6 mm) 36-Pin
