Infineon IR3887MTRPBFAUMA1, 1-Channel DC-DC, Voltage Regulator, 30 A, 600mV 2 MHz, QFN 29-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

MYR70,895.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 5000MYR14.179MYR70,895.00
10000 - 10000MYR13.895MYR69,475.00
15000 +MYR13.617MYR68,085.00

*price indicative

RS Stock No.:
232-0422
Mfr. Part No.:
IR3887MTRPBFAUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Regulator Type

DC-DC

Product Type

Voltage Regulator

Output Voltage

600mV

Number of Outputs

1

Switching Frequency

2MHz

Mount Type

Surface

Package Type

QFN

Output Current

30A

Pin Count

29

Switching Regulator

Yes

Standards/Approvals

RoHS

Series

IR3887

Maximum Input Voltage

17V

Minimum Input Voltage

2V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Infineon IR3887 OptiMOS IPOL is an easy-to-use, fully integrated DC-DC buck regulator. The on-board PWM controller and OptiMOS MOSFETs with integrated bootstrap diode make the IR3887 a small footprint solution, providing high-efficient power delivery. The IR3887 has an internal low dropout voltage regulator, allowing operations with a single supply. It can also operate with an external bias supply, extending the operating input voltage (PVin) range from 2.0 V to 17 V.

Programmable switching frequency from 600 kHz to 2 MHz

Monotonic start-up with four selectable soft-start time and enhanced pre-bias start-up

Thermally compensated internal over current protection with four selectable settings

Enable input with voltage monitoring capability and power good output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy