Infineon, 1-Channel DC-DC, Voltage Regulator, 25 A, 600mV 2 MHz, QFN 22-Pin
- RS Stock No.:
- 232-0424
- Mfr. Part No.:
- IR3888MTRPBFAUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR90,740.00
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | MYR18.148 | MYR90,740.00 |
| 10000 - 10000 | MYR17.241 | MYR86,205.00 |
| 15000 + | MYR16.379 | MYR81,895.00 |
*price indicative
- RS Stock No.:
- 232-0424
- Mfr. Part No.:
- IR3888MTRPBFAUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Regulator Type | DC-DC | |
| Number of Outputs | 1 | |
| Output Voltage | 600mV | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Output Current | 25A | |
| Pin Count | 22 | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | IR3888 | |
| Maximum Input Voltage | 17V | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Regulator Type DC-DC | ||
Number of Outputs 1 | ||
Output Voltage 600mV | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Output Current 25A | ||
Pin Count 22 | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series IR3888 | ||
Maximum Input Voltage 17V | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Infineon IR3888 OptiMOSTM IPOL is an easy-to-use, fully integrated DC-DC buck regulator. The on-board PWM controller and OptiMOS MOSFETs with integrated bootstrap diode make the IR3888 a small footprint solution, providing high-efficient power delivery. he IR3888 has an internal low dropout voltage regulator, allowing operations with a single supply. It can also operate with an external bias supply, extending the operating input voltage (PVin) range.
Programmable switching frequency from 600 kHz to 2 MHz
Monotonic start-up with four selectable soft-start time and enhanced pre-bias start-up
Thermally compensated internal over current protection with four selectable settings
Enable input with voltage monitoring capability and power good output
Related links
- Infineon IR3888MTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon TDA38827AUMA1 Voltage Regulator 600mV 2 MHz, QFN 22-Pin
- Infineon Voltage Regulator 600mV 2 MHz, PQFN 24-Pin
- Infineon IR3887MTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, QFN 29-Pin
- Infineon IR3823AMTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, PQFN 19-Pin
- Infineon IR3899AMTRPBFAUMA1 Voltage Regulator 600mV 2 MHz, PQFN 24-Pin
- Infineon TDA38820AUMA1 Voltage Regulator 6V 2 MHz, QFN
- Infineon TDA387250000AUMA1 Regulator 250 mV QFN (5 x 6 mm) 36-Pin
