Texas Instruments TPS563200DDCR, 1-Channel, Voltage Regulator, 3 A, 700 mV, 7V 650 kHz, SOT-23-THIN 6-Pin
- RS Stock No.:
- 229-7107
- Mfr. Part No.:
- TPS563200DDCR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR32.43
FREE delivery for orders over RM 150.00
In Stock
- 5,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR3.243 | MYR32.43 | - |
| 50 - 90 | MYR3.152 | MYR31.52 | 2% |
| 100 - 240 | MYR3.022 | MYR30.22 | 6% |
| 250 + | MYR2.937 | MYR29.37 | 9% |
*price indicative
- RS Stock No.:
- 229-7107
- Mfr. Part No.:
- TPS563200DDCR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Output Voltage | 700mV, 7mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 650kHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 190μA | |
| Package Type | SOT-23-THIN | |
| Output Current | 3A | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Width | 3.17mm | |
| Series | TPS56x200 | |
| Length | 3.1mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 17V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Output Voltage 700mV, 7mV | ||
Number of Outputs 1 | ||
Switching Frequency 650kHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 190μA | ||
Package Type SOT-23-THIN | ||
Output Current 3A | ||
Pin Count 6 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Width 3.17mm | ||
Series TPS56x200 | ||
Length 3.1mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 17V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments TPS563200DDCR Voltage Regulator 700 mV SOT-23-THIN 6-Pin
- Texas Instruments TPS563209DDCR Voltage Regulator 760 mV SOT-23-THIN 6-Pin
- DiodesZetex AP62300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- STMicroelectronics L78L12ACZ-TR Voltage Regulator 300 mV TO-92 8-Pin
- Texas Instruments Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
- Texas Instruments TPS561208DDCT Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
- Texas Instruments REG71055DDCT Voltage Regulator 5.5V 1000 kHz, SOT-23-THIN
