Texas Instruments TLV76033DBZR, Voltage Regulator 24V SOT-23 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR13.00

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 25MYR0.52MYR13.00-
50 - 75MYR0.51MYR12.751%
100 - 225MYR0.489MYR12.235%
250 - 975MYR0.479MYR11.987%
1000 +MYR0.469MYR11.739%

*price indicative

Packaging Options:
RS Stock No.:
229-7067
Mfr. Part No.:
TLV76033DBZR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Pin Count

3

Standards/Approvals

RoHS

Width

3.3mm

Length

2.9mm

Series

TLV76033DBZR

Height

8mm

Minimum Input Voltage

2.5V

Maximum Input Voltage

24V

Maximum Operating Temperature

125°C

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy