Texas Instruments TLV76033DBZR, Voltage Regulator 24V SOT-23 3-Pin
- RS Stock No.:
- 229-7066
- Mfr. Part No.:
- TLV76033DBZR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 3000 units)*
MYR1,455.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 15 May 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR0.485 | MYR1,455.00 |
*price indicative
- RS Stock No.:
- 229-7066
- Mfr. Part No.:
- TLV76033DBZR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 3 | |
| Height | 8mm | |
| Series | TLV76033DBZR | |
| Length | 2.9mm | |
| Width | 3.3mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 24V | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 3 | ||
Height 8mm | ||
Series TLV76033DBZR | ||
Length 2.9mm | ||
Width 3.3mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 24V | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments TLV76033DBZR, Voltage Regulator 24V SOT-23 3-Pin
- Microchip MIC5235-3.3YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- STMicroelectronics ST715MR, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-3.3TRG1, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-ADJTRG1, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex AP2204K-5.0TRG1, Voltage Regulator 24V SOT-23 5-Pin
- Microchip MIC5235YM5-TR, Voltage Regulator 24V SOT-23 5-Pin
- DiodesZetex, Voltage Regulator 24V SOT-23 5-Pin
