Texas Instruments LP2985A-33DBVR, 1-Channel Low Dropout Voltage, Voltage Regulator, SOT-23-5 5-Pin
- RS Stock No.:
- 226-4853
- Mfr. Part No.:
- LP2985A-33DBVR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-4853
- Mfr. Part No.:
- LP2985A-33DBVR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Automotive Standard | No | |
| Height | 3 mm | |
| Length | 3.5 mm | |
| Line Regulation | 0.014 %/V | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | -0.3 V | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Series | LP2985 | |
| Standards/Approvals | RoHS | |
| Width | 1.45 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Automotive Standard No | ||
Height 3 mm | ||
Length 3.5 mm | ||
Line Regulation 0.014 %/V | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage -0.3 V | ||
Mount Type Surface | ||
Output Type Fixed | ||
Series LP2985 | ||
Standards/Approvals RoHS | ||
Width 1.45 mm | ||
Related links
- Texas Instruments LP2985A-33DBVR, Voltage Regulator 16V SOT-23-5 5-Pin
- Texas Instruments LP2992AIM5-5.0/NOPB Voltage Regulator SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2882F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2882F05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2881F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJU7772F33-TE1 Voltage Regulator 3.3V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 5V, SOT-23-5 5-Pin
