Infineon TLS810D1EJV50XUMA1, Voltage Regulator 40V DSO 8-Pin
- RS Stock No.:
- 223-8648
- Mfr. Part No.:
- TLS810D1EJV50XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR46.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 17,450 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | MYR4.626 | MYR46.26 | - |
| 20 - 90 | MYR4.242 | MYR42.42 | 8% |
| 100 - 240 | MYR3.917 | MYR39.17 | 15% |
| 250 - 490 | MYR3.639 | MYR36.39 | 21% |
| 500 + | MYR3.533 | MYR35.33 | 23% |
*price indicative
- RS Stock No.:
- 223-8648
- Mfr. Part No.:
- TLS810D1EJV50XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Quiescent Current | 38μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | TLS810D1 | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Quiescent Current 38μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series TLS810D1 | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLS810D1EJ series is a linear voltage regulator featuring wide input voltage range, low drop out voltage and ultra low quiescent current. The new regulation concept implemented in this device combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output.
Low drop out voltage
Output current limit protection
Over temperature shutdown
Wide temperature range
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLS810D1EJV50XUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLS715B0EJV50XUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLE4253GSXUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLS710B0EJV50XUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon TLS810D1EJV33XUMA1, Voltage Regulator 42V DSO 8-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE8366EV50XUMA1, Voltage Regulator 45V DSO 8-Pin
