Infineon TLS805B1LDV50XUMA1, Voltage Regulator 42V TSON 10-Pin
- RS Stock No.:
- 223-8644
- Mfr. Part No.:
- TLS805B1LDV50XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR15,830.00
FREE delivery for orders over RM 150.00
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | MYR3.166 | MYR15,830.00 | - |
| 10000 - 10000 | MYR3.081 | MYR15,405.00 | 2% |
| 15000 + | MYR3.017 | MYR15,085.00 | 4% |
*price indicative
- RS Stock No.:
- 223-8644
- Mfr. Part No.:
- TLS805B1LDV50XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TSON | |
| Quiescent Current | 5.5μA | |
| Pin Count | 10 | |
| Series | TLS805B1 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.75V | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TSON | ||
Quiescent Current 5.5μA | ||
Pin Count 10 | ||
Series TLS805B1 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.75V | ||
Automotive Standard AEC | ||
The Infineon TLS805B1LD is a linear voltage regulator featuring wide input voltage range, low dropout voltage and ultra low quiescent current. The new regulation concept implemented in this device combines fast regulation and very good stability while requiring only a small ceramic capacitor of 1 μF at the output.
Low drop out voltage
Output current limit protection
Over temperature shutdown
Wide temperature range
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLS805B1LDV50XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon TLS810B1LDV50XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon TLS810A1LDV33XUMA1, Voltage Regulator 42V TSON 10-Pin
- Infineon, Voltage Regulator 20V TSON 10-Pin
- Infineon TLS205B0LDV50XUMA1, Voltage Regulator 20V TSON 10-Pin
- Infineon TLS205B0LDV33XUMA1, Voltage Regulator 20V TSON 10-Pin
- Infineon TLS115B0EJXUMA1, Linear Voltage Regulator 42V TSON 8-Pin
- Infineon ITS42K5DLDFXUMA1 High Side 1 PG-TSON-10
