Infineon TLS115B0EJXUMA1, Linear Voltage Regulator 42V TSON 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR595.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR9,862.50

Add to Basket
Select or type quantity
In Stock
  • 17,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR3.945MYR9,862.50-
5000 - 5000MYR3.826MYR9,565.00MYR595.00
7500 +MYR3.711MYR9,277.50MYR1,755.00

*price indicative

RS Stock No.:
244-0886
Mfr. Part No.:
TLS115B0EJXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Linear Voltage Regulator

Package Type

TSON

Mount Type

Surface

Quiescent Current

150mA

Pin Count

8

Length

4.9mm

Height

1.7mm

Width

3.9mm

Series

TLS115B0E

Standards/Approvals

RoHS

Minimum Input Voltage

6V

Maximum Input Voltage

42V

Maximum Operating Temperature

150°C

Automotive Standard

AEC-Q100

Infineon TLS115B0E Series Linear Voltage Regulator, 6V Minimum Input Voltage, 42V Maximum Input Voltage - TLS115B0EJXUMA1


This linear voltage regulator provides regulated output for electronic systems operating from moderate to high supply voltages. It is intended for surface-mounted assemblies in environments where automotive-grade robustness and elevated operating temperature capability are required. The device accepts a broad input voltage range and is designed to minimise supply drain while maintaining regulation under demanding conditions.

Features and Benefits:


• Wide input voltage range supports 6V to 42V supplies
• Low quiescent current reduces standby power consumption
• Eight-pin TSON surface-mount package eases Compact PCB assembly
• High maximum operating temperature tolerates up to 150°C environments
• RoHS compliance enables use in restricted-substance designs
• Automotive AEC-Q100 qualification meets vehicle application criteria

Applications


• Suitable for on-board power regulation in automotive systems
• Ideal for Compact control modules with tight board space
• Used for industrial sensors exposed to high ambient temperatures
• Can be used for backup power rails in vehicular electronics
• Used with power distribution units requiring low standby current

What mounting style does it require on a PCB?


It uses an eight-pin surface-mount TSON package that is soldered directly to the board.

How does it perform under elevated temperature conditions?


It is specified to operate up to 150°C maximum case or ambient temperature limits defined for the assembly.

What input voltage range can be applied safely?


It accepts input voltages from 6V up to 42V for a wide variety of supply sources.

How does it affect system power draw in idle states?


The device draws a quiescent current of 150mA, which determines its idle power consumption.

Is it suitable for automotive electronic designs?


It complies with automotive AEC-Q100 requirements and is intended for automotive-grade applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy