Infineon TLS208D1EJV33XUMA1, Voltage Regulator 18V DSO 8-Pin
- RS Stock No.:
- 223-8643
- Mfr. Part No.:
- TLS208D1EJV33XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR83.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR8.319 | MYR83.19 |
| 20 - 90 | MYR7.627 | MYR76.27 |
| 100 - 240 | MYR7.032 | MYR70.32 |
| 250 - 490 | MYR6.533 | MYR65.33 |
| 500 + | MYR6.355 | MYR63.55 |
*price indicative
- RS Stock No.:
- 223-8643
- Mfr. Part No.:
- TLS208D1EJV33XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | DSO | |
| Quiescent Current | 170μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | TLS208D1 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type DSO | ||
Quiescent Current 170μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series TLS208D1 | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLS208D series is a monolithic integrated linear voltage post regulator and especially designed for applications with a permanent connection to pre-regulators like DC to DC converters. The device is designed for the harsh environment of automotive applications. Therefore it is protected against overload, short circuit and over-temperature conditions by the implemented output current limitation and the over-temperature shutdown circuit.
Less system cost
Less filtering after DC to DC output
Very high power supply ripple rejection
Power saving with enable feature
Green product
RoHS compliant
AEC qualified
Related links
- Infineon TLS208D1EJV33XUMA1, Voltage Regulator 18V DSO 8-Pin
- Infineon, Voltage Regulator 45V DSO 8-Pin
- Infineon TLT125D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO 8-Pin
- Infineon TLS715B0EJV50XUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLE42794GXUMA2, Voltage Regulator 45V DSO 8-Pin
- Infineon TLE4253GSXUMA1, Voltage Regulator 40V DSO 8-Pin
- Infineon TLS810D1EJV33XUMA1, Voltage Regulator 42V DSO 8-Pin
- Infineon TLE42694GXUMA2, Voltage Regulator 45V DSO 8-Pin
