onsemi NCV4390DR2G, 1-Channel Switching, Voltage Regulator, 150 mA 690 kHz, SOIC 16-Pin
- RS Stock No.:
- 221-6657
- Mfr. Part No.:
- NCV4390DR2G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR23,457.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR9.383 | MYR23,457.50 |
| 5000 - 5000 | MYR9.142 | MYR22,855.00 |
| 7500 + | MYR9.027 | MYR22,567.50 |
*price indicative
- RS Stock No.:
- 221-6657
- Mfr. Part No.:
- NCV4390DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Switching | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Switching Frequency | 690kHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Output Current | 150mA | |
| Pin Count | 16 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCV4390 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 5V | |
| Maximum Input Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Switching | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Switching Frequency 690kHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOIC | ||
Output Current 150mA | ||
Pin Count 16 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCV4390 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 5V | ||
Maximum Input Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV4390 is an advanced pulse frequency modulated controller for LLC resonant converter with synchronous rectification that offers best in class efficiency for isolated DC/DC converter. It employs a current mode control technique based on a charge control, where the triangular waveform from the oscillator is combined with the integrated switch current information to determine the switching frequency.
Programmable dead times for primary side switches and secondary side synchronous rectifiers
VDD under−voltage lockout
Wide operating temperature range −40°C to +125°C
Closed loop soft−start for monotonic rising output
Related links
- onsemi NCV4390DR2G Voltage Regulator SOIC 16-Pin
- onsemi Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- onsemi NCP1341B5D1R2G Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- Microchip MIC5236YM Voltage Regulator 5V 160 kHz, SOIC 8-Pin
- onsemi NCP4318BLCDR2G Voltage Regulator SOIC 8-Pin
- onsemi Voltage Regulator SOIC 8-Pin
- onsemi NCP4318ALCDR2G Voltage Regulator 6V 500 kHz, SOIC 8-Pin
- onsemi CS5171GDR8G Boost Regulator SOIC 8-Pin
