onsemi NCP59771AFCRCADJT2G, Voltage Regulator 5.5V WLCSP 6-Pin
- RS Stock No.:
- 221-6641
- Mfr. Part No.:
- NCP59771AFCRCADJT2G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR9,395.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | MYR1.879 | MYR9,395.00 |
| 10000 - 10000 | MYR1.806 | MYR9,030.00 |
| 15000 + | MYR1.783 | MYR8,915.00 |
*price indicative
- RS Stock No.:
- 221-6641
- Mfr. Part No.:
- NCP59771AFCRCADJT2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 500mA | |
| Pin Count | 6 | |
| Series | NCP59771 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | -0.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 500mA | ||
Pin Count 6 | ||
Series NCP59771 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage -0.3V | ||
Automotive Standard No | ||
The ON Semiconductor NCP59771 is a 1 A VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications.
±1% accuracy over temperature, 0.5% VOUT @ 25°C
Ultra low dropout 50 mV at 1 A
Very low bias input current 80 A
Very low bias input current in disable mode 0.5 A
Logic level enable input for ON/OFF control
Related links
- onsemi NCP59771AFCRCADJT2G, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi NCP139AFCT105T2G, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi FAN53741UC108X, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi FUSB251UCX, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi NCP167AFCT330T2G, Voltage Regulator 5.5V WLCSP 4-Pin
