onsemi FUSB251UCX, Voltage Regulator 5.5V WLCSP 15-Pin
- RS Stock No.:
- 189-0534
- Mfr. Part No.:
- FUSB251UCX
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0534
- Mfr. Part No.:
- FUSB251UCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Quiescent Current | 15μA | |
| Pin Count | 15 | |
| Length | 1.52mm | |
| Width | 2.09mm | |
| Standards/Approvals | IEC61000-4-2 | |
| Height | 390μm | |
| Series | FUSB251 | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Quiescent Current 15μA | ||
Pin Count 15 | ||
Length 1.52mm | ||
Width 2.09mm | ||
Standards/Approvals IEC61000-4-2 | ||
Height 390μm | ||
Series FUSB251 | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Low Ron SPST Switches on both CC1/2 and SBU1/2 Path for USB Type-C™
Dead Battery Mode Provides Default Rd Presenting on CC1/2
24V DC Tolerant on CC and SBU
±35V Surge Protection on CC and SBU
Over Voltage Protection on CC and SBU
I2C Interface with processor with Interrupt for event Notification
Moisture Detection on CC and SBU Pins
On-chip IEC ESD Protection with External Capacitor on CAP Pin
CC Ron 0.3Ω Typical
SBU Ron 3Ω Typical
50MHz Bandwidth on SBU Switch
End Products
Smart Phones
Tablets, Netbooks, Ultra-Mobile PCs
Gaming Devices and E-books
Portable Devices with Li-ion Battery
Car Cigarette Jack
External USB Storage
Related links
- onsemi, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi FAN53741UC108X, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi NCP167AFCT330T2G, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi NCP59771AFCRCADJT2G, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi NCP148AFCT280T2G, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi NCP139AFCT105T2G, Voltage Regulator 5.5V WLCSP 6-Pin
