onsemi NCP167AFCT330T2G, Voltage Regulator 5.5V WLCSP 4-Pin
- RS Stock No.:
- 186-1296
- Mfr. Part No.:
- NCP167AFCT330T2G
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
MYR4,845.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | MYR0.969 | MYR4,845.00 | - |
| 10000 - 15000 | MYR0.948 | MYR4,740.00 | 2% |
| 20000 + | MYR0.93 | MYR4,650.00 | 4% |
*price indicative
- RS Stock No.:
- 186-1296
- Mfr. Part No.:
- NCP167AFCT330T2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 18μA | |
| Pin Count | 4 | |
| Width | 670μm | |
| Length | 670μm | |
| Series | NCP167 | |
| Height | 250μm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 1.9V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 18μA | ||
Pin Count 4 | ||
Width 670μm | ||
Length 670μm | ||
Series NCP167 | ||
Height 250μm | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 1.9V | ||
Automotive Standard No | ||
The NCP167 is an LDO (Low Dropout Regulator) capable of supplying 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP167 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP), XDFN−4 0.65P, 1 mm x 1 mm packages.
Ultra High PSRR 85dB at 1 kHz, 63dB at 100 kHz
Ultra Low Output Noise 8.5 μVRMS
Ultra Low Quiescent current 12 μA
Operating Input Voltage Range 1.9V to 5.5V
Very Low Dropout 210mV at 700mA
Available in CSP4 0.35P and XDFN4 0.65P package
Excellent for power sensitive device like Wi-Fi module
Very well suited for noise sensitive application
Improved efficiency during light load conditions
Suitable for battery powered device
Low power dissipation at full load
Great for space constraint application
Applications
A/D and D/A Converters Power supply
Audio codec
Battery Powered Equipment
Camera module
RF Modules
WiGig Power Supply
LP5907 or LP5912 Upgrade
End Products
Cameras and camcoders
Smartphones
Tablets
Wireless Routers
Related links
- onsemi NCP167AFCT330T2G, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi NCP148AFCT280T2G, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi FUSB251UCX, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi FAN53741UC108X, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi NCP59771AFCRCADJT2G, Voltage Regulator 5.5V WLCSP 6-Pin
