Texas Instruments LP2985-33DBVR, 1-Channel, Voltage Regulator, 150 mA, 9V, SOT-23 23-Pin
- RS Stock No.:
- 218-4542
- Mfr. Part No.:
- LP2985-33DBVR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 218-4542
- Mfr. Part No.:
- LP2985-33DBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.014 %/V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 23 | |
| Output Current | 150mA | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | LP2985 | |
| Width | 1.45mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 3.5mm | |
| Maximum Input Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | -3V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Output Voltage 9V | ||
Number of Outputs 1 | ||
Line Regulation 0.014 %/V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 23 | ||
Output Current 150mA | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series LP2985 | ||
Width 1.45mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 3.5mm | ||
Maximum Input Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage -3V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP2985-33DBVR Voltage Regulator 9V, SOT-23 23-Pin
- Texas Instruments LP2985-50DBVR Regulator 9V, SOT-23 5-Pin
- MaxLinear SPX5205M5-L/TR Low Dropout Voltage Regulator 15.725V, SOT-23-5 5-Pin
- Texas Instruments LP2985A-33DBVR Voltage Regulator, SOT-23-5 5-Pin
- Microchip MCP1754T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
- Texas Instruments LP2985-33DBVT, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985-50DBVT, Voltage Regulator 16V SOT-23 5-Pin
- Nisshinbo Micro Devices NJM79L09SU3-TE1 Voltage Regulator -9V, SOT-89-3 3-Pin
