Infineon TLS203B0EJV50XUMA1, 1-Channel Post Regulator, Voltage Regulator, 300 mA, 5V, PG-DSO-8 EP 8-Pin
- RS Stock No.:
- 215-6707
- Mfr. Part No.:
- TLS203B0EJV50XUMA1
- Manufacturer:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR9,555.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR3.822 | MYR9,555.00 | - |
| 5000 - 5000 | MYR3.67 | MYR9,175.00 | 3% |
| 7500 + | MYR3.574 | MYR8,935.00 | 6% |
*price indicative
- RS Stock No.:
- 215-6707
- Mfr. Part No.:
- TLS203B0EJV50XUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Regulator Type | Post Regulator | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 mV | |
| Load Regulation | 43 mV | |
| Mount Type | Surface | |
| Package Type | PG-DSO-8 EP | |
| Quiescent Current | 30μA | |
| Output Current | 300mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | TLS203B0 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Regulator Type Post Regulator | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 1 mV | ||
Load Regulation 43 mV | ||
Mount Type Surface | ||
Package Type PG-DSO-8 EP | ||
Quiescent Current 30μA | ||
Output Current 300mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series TLS203B0 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage -20V | ||
Automotive Standard No | ||
The Infineon micropower 5v low dropout voltage regulator capable of supplying an output current of 300 mA.
Low Current Consumption
Short Circuit Protected
Overtemperature Protection
Related links
- Infineon TLS203B0EJV50XUMA1 Voltage Regulator 5V, PG-DSO-8 EP 8-Pin
- Infineon TLS115D0EJXUMA1, Linear Voltage Regulator 45V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV50XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLS810B1EJV33XUMA1, Linear Voltage Regulator 42V PG-DSO-8 EP 8-Pin
- Infineon TLE4274DV50ATMA2, Linear Voltage Regulator 40V PG-DSO-8 EP 3-Pin
- Infineon TLS850C2TEV50ATMA1 Voltage Regulator 5V, PG-TO252-5 5-Pin
- Infineon TLD5045EJXUMA1 PG-DSO-8 EP
- STMicroelectronics L99VR035PTR Voltage Regulator 5V, PWSSO-12 12-Pin
