DiodesZetex AP7363-15E-13, 3-Channel Low Dropout Voltage, Voltage Regulator, 1.5 A, 1.5V, SOT-223 3-Pin

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR39.43

Add to Basket
Select or type quantity
In Stock
  • 1,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 600MYR1.577MYR39.43-
625 - 1225MYR1.547MYR38.681%
1250 +MYR1.38MYR34.5012%

*price indicative

Packaging Options:
RS Stock No.:
213-9094
Mfr. Part No.:
AP7363-15E-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

3

Output Voltage

1.5V

Line Regulation

0.04 %/V

Polarity

Positive

Mount Type

Surface

Package Type

SOT-223

Quiescent Current

500μA

Pin Count

3

Output Current

1.5A

Output Type

Adjustable

Switching Regulator

No

Series

AP7363

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.2V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q101

The DiodesZetex AP7363 series is an adjustable-output voltage linear regulator with ultra-low dropout. It includes pass element, error amplifier, band-gap, current limit, and thermal shutdown circuitry.

Ambient temperature range: -40°C to +85°C

Current limit and thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy