DiodesZetex AP7363-15E-13, 3-Channel Low Dropout Voltage, Voltage Regulator, 1.5 A, 1.5V, SOT-223 3-Pin
- RS Stock No.:
- 213-9092
- Mfr. Part No.:
- AP7363-15E-13
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR2,517.50
FREE delivery for orders over RM 150.00
- Shipping from 29 November 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR1.007 | MYR2,517.50 | - |
| 5000 - 7500 | MYR0.985 | MYR2,462.50 | 2% |
| 10000 + | MYR0.967 | MYR2,417.50 | 3% |
*price indicative
- RS Stock No.:
- 213-9092
- Mfr. Part No.:
- AP7363-15E-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.5V | |
| Number of Outputs | 3 | |
| Line Regulation | 0.04 %/V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 500μA | |
| Package Type | SOT-223 | |
| Pin Count | 3 | |
| Output Current | 1.5A | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | AP7363 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200, AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 1.5V | ||
Number of Outputs 3 | ||
Line Regulation 0.04 %/V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 500μA | ||
Package Type SOT-223 | ||
Pin Count 3 | ||
Output Current 1.5A | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series AP7363 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200, AEC-Q100, AEC-Q101 | ||
Related links
- DiodesZetex AP7363-15E-13 Voltage Regulator 1.5V, SOT-223 3-Pin
- Microchip MCP1824ST-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
- onsemi LM1117MPX-33NOPB Voltage Regulator 3.3V, SOT-223 3-Pin
- onsemi LM1117MPX-50NOPB Voltage Regulator 5V, SOT-223 3-Pin
- Texas Instruments LM2937IMP-10/NOPB Voltage Regulator SOT-223 3-Pin
- Microchip MCP1703-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1703A-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
