DiodesZetex AP7348D-1828RS4-7, 4-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 1.8 V, X1-DFN1612-8 8-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9060
Mfr. Part No.:
AP7348D-1828RS4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

1.8 V

Number of Outputs

4

Line Regulation

0.1 %/V

Mount Type

Surface

Polarity

Positive

Package Type

X1-DFN1612-8

Output Current

300mA

Pin Count

8

Output Type

Fixed

Switching Regulator

Yes

Series

AP7348

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Input Voltage

5.25V

Minimum Input Voltage

1.7V

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

The DiodesZetex AP7348 series is a 4 channel low dropout regulator with high output voltage accuracy. It is well suited for low power handheld communication equipment's.

Low output noise

Ripple rejection 75dB at 1kHz

Related links