DiodesZetex, 4-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 1.8 V, X1-DFN1612-8 8-Pin

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-9058
Mfr. Part No.:
AP7348D-1828RS4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Number of Outputs

4

Output Voltage

1.8 V

Line Regulation

0.1 %/V

Mount Type

Surface

Polarity

Positive

Package Type

X1-DFN1612-8

Pin Count

8

Output Current

300mA

Output Type

Fixed

Switching Regulator

Yes

Series

AP7348

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Minimum Input Voltage

1.7V

Maximum Input Voltage

5.25V

Automotive Standard

AEC-Q101, AEC-Q200, AEC-Q100

The DiodesZetex AP7348 series is a 4 channel low dropout regulator with high output voltage accuracy. It is well suited for low power handheld communication equipment's.

Low output noise

Ripple rejection 75dB at 1kHz

Related links