DiodesZetex AP7348D-1815RS4-7, 4-Channel Low Dropout Voltage, Low Dropout Voltage Regulator, 300 mA, 1.8 V, X1-DFN1612-8

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
213-9055
Mfr. Part No.:
AP7348D-1815RS4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Low Dropout Voltage

Product Type

Low Dropout Voltage Regulator

Number of Outputs

4

Output Voltage

1.8 V

Line Regulation

0.1 %/V

Polarity

Positive

Mount Type

Surface

Package Type

X1-DFN1612-8

Pin Count

8

Output Current

300mA

Output Type

Fixed

Switching Regulator

Yes

Series

AP7348

Standards/Approvals

RoHS

Maximum Input Voltage

5.25V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

1.7V

Maximum Operating Temperature

85°C

Automotive Standard

AEC-Q200, AEC-Q100, AEC-Q101

The DiodesZetex AP7348 series includes two voltage references, and four channels with each having an error amplifier, fold back current limiting, a discharge circuit and an independent resistor network to determine the fixed output voltage.

Low output noise

Ripple rejection 75dB at 1kHz

Related links

Recently viewed