DiodesZetex AP7348D-1218RS4-7, 4-Channel Low Dropout Voltage, Low Dropout Voltage Regulator, 300 mA, 1.2V, X1-DFN1612-8
- RS Stock No.:
- 213-9051
- Mfr. Part No.:
- AP7348D-1218RS4-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9051
- Mfr. Part No.:
- AP7348D-1218RS4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Dropout Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 4 | |
| Output Voltage | 1.2V | |
| Line Regulation | 0.1 %/V | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | X1-DFN1612-8 (Type B) | |
| Quiescent Current | 160μA | |
| Output Current | 300mA | |
| Pin Count | 8 | |
| Power Rating | 600mW | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | AP7348 | |
| Maximum Input Voltage | 5.25V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.7V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Dropout Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 4 | ||
Output Voltage 1.2V | ||
Line Regulation 0.1 %/V | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type X1-DFN1612-8 (Type B) | ||
Quiescent Current 160μA | ||
Output Current 300mA | ||
Pin Count 8 | ||
Power Rating 600mW | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series AP7348 | ||
Maximum Input Voltage 5.25V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.7V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodesZetex AP7348 series includes two voltage references, and four channels with each having an error amplifier, fold back current limiting, a discharge circuit and an independent resistor network to determine the fixed output voltage.
Low output noise
Ripple rejection 75dB at 1kHz
Related links
- DiodesZetex Low Dropout Voltage Regulator 1.2V, X1-DFN1612-8 (Type B) 8-Pin
- DiodesZetex AP7348D-3330RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3333RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-2518RS4-7, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-1833RS4-7, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3030RS4-7 Voltage Regulator 3V, X1-DFN1612-8 8-Pin
- DiodesZetex, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
