DiodesZetex AP7348D-2518RS4-7, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- RS Stock No.:
- 213-9064
- Mfr. Part No.:
- AP7348D-2518RS4-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9064
- Mfr. Part No.:
- AP7348D-2518RS4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Dropout Voltage Regulator | |
| Package Type | X1-DFN1612-8 | |
| Mount Type | Surface | |
| Quiescent Current | 280μA | |
| Pin Count | 8 | |
| Series | AP7348 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.25V | |
| Minimum Input Voltage | 1.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Dropout Voltage Regulator | ||
Package Type X1-DFN1612-8 | ||
Mount Type Surface | ||
Quiescent Current 280μA | ||
Pin Count 8 | ||
Series AP7348 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.25V | ||
Minimum Input Voltage 1.7V | ||
Automotive Standard No | ||
The DiodesZetex AP7348 series is a 4 channel low dropout regulator with high output voltage accuracy. It is used in smart phone/tablet, WIFI access points, communication module, camera module and RF supply for IOT/LPWAN
Low output noise
Ripple rejection 75dB at 1kHz
Related links
- DiodesZetex, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-1833RS4-7, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3330RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3333RS4-7, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-1218RS4-7 Low Dropout Voltage Regulator 1.2V, X1-DFN1612-8
- DiodesZetex Low Dropout Voltage Regulator 1.2V, X1-DFN1612-8 (Type B) 8-Pin
- DiodesZetex, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3030RS4-7 Voltage Regulator 3V, X1-DFN1612-8 8-Pin
