STMicroelectronics STPMIC1EPQR, 14-Channel Low Noise LDO, Buck Boost Converter, 350 mA, 1.8V 2 MHz, WFQFN 44-Pin
- RS Stock No.:
- 210-2049
- Mfr. Part No.:
- STPMIC1EPQR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save MYR948.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
MYR50.69
FREE delivery for orders over RM 150.00
- Shipping from 16 April 2027
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 748 | MYR25.345 | MYR50.69 | - |
| 750 - 1498 | MYR24.08 | MYR48.16 | MYR948.75 |
| 1500 + | MYR22.87 | MYR45.74 | MYR3,712.50 |
*price indicative
- RS Stock No.:
- 210-2049
- Mfr. Part No.:
- STPMIC1EPQR
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Buck Boost Converter | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 1.8V | |
| Number of Outputs | 14 | |
| Line Regulation | 10 mV | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | WFQFN | |
| Quiescent Current | 20μA | |
| Pin Count | 44 | |
| Output Current | 350mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | STPMIC1 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.8V | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Buck Boost Converter | ||
Regulator Type Low Noise LDO | ||
Output Voltage 1.8V | ||
Number of Outputs 14 | ||
Line Regulation 10 mV | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type WFQFN | ||
Quiescent Current 20μA | ||
Pin Count 44 | ||
Output Current 350mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series STPMIC1 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.8V | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STPMIC1EPQR Buck Boost Converter 1.8V 2 MHz, WFQFN 44-Pin
- STMicroelectronics STPMIC1DPQR Buck Boost Converter 3.3V 2 MHz, WFQFN 44-Pin
- STMicroelectronics STPMIC1BPQR Buck Boost Switching Regulator 1.8V 2 MHz,
- onsemi NCP164ASN180T1G Voltage Regulator 1.8V, TSOP-5 5-Pin
- Texas Instruments TPS61021ADSGR Buck Boost Converter 1.8V WSON 8-Pin
- DiodesZetex AP2127N-1.8TRG1 Regulator SOT-23 3-Pin
- Texas Instruments TPS63030DSKR Buck 800 mA 5.5 V 2.5 MHz, SON 10-Pin
- Texas Instruments Buck Boost Converter 1.8V WSON 8-Pin
