Texas Instruments TPS63030DSKR, 5-Channel Boost, Buck, Buck Boost Converter, 800 mA, 1.8V, 5.5 V 2.5 MHz, SON 10-Pin
- RS Stock No.:
- 229-7129
- Mfr. Part No.:
- TPS63030DSKR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR21,012.00
FREE delivery for orders over RM 150.00
- 6,000 unit(s) shipping from 04 February 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR7.004 | MYR21,012.00 |
*price indicative
- RS Stock No.:
- 229-7129
- Mfr. Part No.:
- TPS63030DSKR
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Boost Converter | |
| Regulator Type | Boost, Buck | |
| Output Voltage | 1.8V, 5.5V | |
| Number of Outputs | 5 | |
| Switching Frequency | 2.5MHz | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Quiescent Current | 50μA | |
| Package Type | SON | |
| Output Current | 800mA | |
| Pin Count | 10 | |
| Output Type | Adjustable, Fixed | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Series | TPS6303x | |
| Length | 2.8mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 5V | |
| Maximum Input Voltage | 35V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Boost Converter | ||
Regulator Type Boost, Buck | ||
Output Voltage 1.8V, 5.5V | ||
Number of Outputs 5 | ||
Switching Frequency 2.5MHz | ||
Line Regulation 0.5 % | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Quiescent Current 50μA | ||
Package Type SON | ||
Output Current 800mA | ||
Pin Count 10 | ||
Output Type Adjustable, Fixed | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Series TPS6303x | ||
Length 2.8mm | ||
Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 5V | ||
Maximum Input Voltage 35V | ||
Automotive Standard No | ||
Related links
- Texas Instruments TPS63030DSKR Buck 800 mA 5.5 V 2.5 MHz, SON 10-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
- Texas Instruments TPS63031DSKT Boost 800 mA SON 10-Pin
- Texas Instruments Boost 800 mA SON 10-Pin
- Texas Instruments TPS61021ADSGR Buck Boost Converter 1.8V WSON 8-Pin
- Texas Instruments Buck Boost Converter 1.8V WSON 8-Pin
- Texas Instruments Boost 1.2 A SON 10-Pin
