Microchip MIC5353YMT-TR, Regulator 6V SOT-23 6-Pin
- RS Stock No.:
- 209-7705
- Mfr. Part No.:
- MIC5353YMT-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR95.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 1200 | MYR1.90 | MYR95.00 |
| 1250 - 2450 | MYR1.837 | MYR91.85 |
| 2500 + | MYR1.777 | MYR88.85 |
*price indicative
- RS Stock No.:
- 209-7705
- Mfr. Part No.:
- MIC5353YMT-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 6 | |
| Height | 550μm | |
| Series | MIC5353 | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Minimum Input Voltage | 2.6V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 6 | ||
Height 550μm | ||
Series MIC5353 | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Width 1.6mm | ||
Minimum Input Voltage 2.6V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip MIC5353YMT-TR is a high performance, single-output, ultra-low LDO (ULDO™) regulator, offering a low total output noise of 30μVrms. The MIC5353YMT-TR is capable of sourcing 500mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications. The MIC5353YMT-TR provides 2% accuracy, extremely low dropout voltage (160mV at 500mA), and low ground current (typically 90μA) making it ideal for battery-operated applications. When disabled, the MIC5353YMT-TR enters a zero off-mode current state, thereby drawing almost no current.
Ultra-low dropout voltage
Stable with ceramic output capacitors
Thermal shutdown and current limit protection
Related links
- Microchip MIC5353YMT-TR, Regulator 6V SOT-23 6-Pin
- Microchip MIC5317-3.3YM5-TR, Regulator 6V SOT-23 5-Pin
- Microchip MIC5270-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip, Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.3YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.2YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
