Microchip MIC5317-3.3YM5-TR, Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 209-7702
- Distrelec Article No.:
- 304-39-537
- Mfr. Part No.:
- MIC5317-3.3YM5-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR45.20
FREE delivery for orders over RM 150.00
Limited stock
- 2,700 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | MYR0.452 | MYR45.20 |
*price indicative
- RS Stock No.:
- 209-7702
- Distrelec Article No.:
- 304-39-537
- Mfr. Part No.:
- MIC5317-3.3YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 29μA | |
| Pin Count | 5 | |
| Series | MIC5317 | |
| Height | 550μm | |
| Standards/Approvals | No | |
| Width | 1mm | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 29μA | ||
Pin Count 5 | ||
Series MIC5317 | ||
Height 550μm | ||
Standards/Approvals No | ||
Width 1mm | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The Microchip MIC5317-3.3YM5-TR is a high performance 150mA low dropout regulator offering high power supply rejection (PSRR) in an ultra-small 1mm x 1mm package for stringent space requirements and demanding performance. The MIC5317-3.3YM5-TR operates from an input voltage from 2.5V to 6.0V and is capable of providing the output voltages of 3.3V. It is available in a SOT23-5 package. The MIC5317-3.3YM5-TR has an operating junction temperature range of -40°C to 125°C.
Low dropout voltage
Excellent load/line transient response
Low quiescent current
High PSRR
Thermal-shutdown and current-limit protection
Related links
- Microchip, Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.2YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.3YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5270-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5353YMT-TR, Regulator 6V SOT-23 6-Pin
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5247-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
