Microchip MIC5255-3.3YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 177-3149
- Mfr. Part No.:
- MIC5255-3.3YM5-TR
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR51.80
FREE delivery for orders over RM 150.00
In Stock
- 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 740 | MYR2.59 | MYR51.80 |
| 760 - 1480 | MYR2.537 | MYR50.74 |
| 1500 + | MYR2.461 | MYR49.22 |
*price indicative
- RS Stock No.:
- 177-3149
- Mfr. Part No.:
- MIC5255-3.3YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5μA | |
| Pin Count | 5 | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Series | MIC5255 | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5μA | ||
Pin Count 5 | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Series MIC5255 | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
The MIC5255 is an efficient, precise CMOS voltage regulator optimized for ultra-low noise applications. It offers 1% initial accuracy, extremely low dropout voltage (135mV at 150mA) and low ground current (typically 90μA). The MIC5255 provides a very-low noise output, ideal for RF applications where a clean voltage source is required. A noise bypass pin is also available for further reduction of output noise.Designed specifically for handheld and battery-powered devices, the MIC5255 provides a TTL logic-compatible enable pin.
Input voltage range: 2.7V to 6.0V
Thin SOT package: 1mm height SOT-23-5
Ultra-low output noise: 30μV(rms)
Stability with ceramic output capacitors
Ultra-low dropout: 135mV at 150mA
High output accuracy:
1.0% initial accuracy
2.0% over temperature
Low quiescent current: 90μA
Tight load and line regulation
TTL logic-controlled enable input
Zero off-mode current
Thermal shutdown and current limit protection
Related links
- Microchip MIC5255-3.3YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip, Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-3.3YM5-TR, Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.2YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5270-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5317-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5247-1.8YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
